Part Details for M39014/05-2003 by KEMET Corporation
Overview of M39014/05-2003 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for M39014/05-2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2003
|
Avnet Americas | Cap Ceramic 12pF 100V X7R 10% Axial (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/05-2003) RoHS: Not Compliant Min Qty: 79 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5067 / $1.5864 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.000012 uF, THROUGH HOLE MOUNT | 261 |
|
$0.4900 / $1.0500 | Buy Now |
Part Details for M39014/05-2003
M39014/05-2003 CAD Models
M39014/05-2003 Part Data Attributes
|
M39014/05-2003
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2003
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2003
This table gives cross-reference parts and alternative options found for M39014/05-2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX120KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2003 vs CKR11BX120KR |
M39014/05-2203 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2003 vs M39014/05-2203 |
M39014/05-2803 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2003 vs M39014/05-2803 |
M39014/05-2603 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2003 vs M39014/05-2603 |
MIL-PRF-39014/052803 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2003 vs MIL-PRF-39014/052803 |
MIL-PRF-39014/052603 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2003 vs MIL-PRF-39014/052603 |
M39014/05-2003 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2003 vs M39014/05-2003 |
MIL-PRF-39014/052203 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2003 vs MIL-PRF-39014/052203 |
CK12BX120K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2003 vs CK12BX120K |
M39014/05-2203 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2003 vs M39014/05-2203 |