There are no models available for this part yet.
Overview of M39014/02-1416 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1416CG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416CG#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416IG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC |
Price & Stock for M39014/02-1416 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH4925
|
Newark | Cap 0.56Uf 50Vdc X7R 10% Rdl 5.08Mm 0.001% Rohs Compliant: No |Kemet M39014/02-1416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now | |
DISTI #
C062T564K5X5CS
|
Avnet Americas | Cap Ceramic 0.56uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: C062T564K5X5CS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 2 | 51 |
|
$1.8750 / $3.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 63 |
|
$2.3192 / $3.4788 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 40 |
|
$1.5000 / $4.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 33 |
|
$1.5900 / $3.1800 | Buy Now | ||
DISTI #
M39014/02-1416
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX564KS Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.3100 / $4.7100 | Buy Now |
CAD Models for M39014/02-1416 by KEMET Corporation
Part Data Attributes for M39014/02-1416 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
13 Weeks
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39014/02
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/02-1416
This table gives cross-reference parts and alternative options found for M39014/02-1416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1412 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1416 vs M39014/02-1412 |
M39014/02-1416V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs M39014/02-1416V |
CKR06BX564KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs CKR06BX564KM |
M39014/02-1416V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1416 vs M39014/02-1416V |
CK06BX564K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs CK06BX564K |
M39014/021408 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs M39014/021408 |
M123A02BXB564KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1416 vs M123A02BXB564KC |
CKR06BX564KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs CKR06BX564KP |
M39014/02-1408V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs M39014/02-1408V |
M39014/02-1404V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1416 vs M39014/02-1404V |