Part Details for M39014/02-1328 by KEMET Corporation
Overview of M39014/02-1328 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for M39014/02-1328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1328
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/02-1328) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
26039138
|
Verical | Cap Ceramic 0.0027uF 200V BX 10% Radial 5.08mm (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Date Code: 1633 | Americas - 204 |
|
$0.3773 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 385 |
|
$0.3000 / $0.9375 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 308 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 228 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 44 |
|
$1.3560 / $2.1696 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 4 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
C1S408400697644
|
Chip1Stop | Cap Ceramic 0.0027uF 200V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk RoHS: Not Compliant | 204 |
|
$0.4040 | Buy Now |
Part Details for M39014/02-1328
M39014/02-1328 CAD Models
M39014/02-1328 Part Data Attributes
|
M39014/02-1328
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1328
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1328
This table gives cross-reference parts and alternative options found for M39014/02-1328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX272KPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs CKR06BX272KPV |
M39014/02-1208V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs M39014/02-1208V |
C066T272K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs C066T272K2X5CR |
M39014/02-1248 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs M39014/02-1248 |
M39014/02-1328V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs M39014/02-1328V |
M39014/02-1288 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs M39014/02-1288 |
CKR06BX272KRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs CKR06BX272KRV |
C066T272K2X5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs C066T272K2X5CS |
C062T272K2X5CP7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs C062T272K2X5CP7301 |
C066K272K2X5CA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1328 vs C066K272K2X5CA |