Part Details for M39014/02-1314 by Cornell Dubilier Electronics Inc
Overview of M39014/02-1314 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4114-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4416-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4118-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. |
Part Details for M39014/02-1314
M39014/02-1314 CAD Models
M39014/02-1314 Part Data Attributes
|
M39014/02-1314
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1314
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |