Part Details for M39014/02-1249 by Kyocera AVX Components
Overview of M39014/02-1249 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71249-5543LF | Amphenol Communications Solutions | Card Bus Header, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o | |
10106124-9014002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 56S 9HP | |
10124910-11010LF | Amphenol Communications Solutions | Type A ,Receptacle, Reversed, short body |
Price & Stock for M39014/02-1249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5069
|
Newark | Capacitor, ceramic,3300Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1249 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 / $1.4200 | Buy Now |
DISTI #
478-M39014/02-1249-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1643 | Buy Now |
DISTI #
M39014/02-1249
|
Avnet Americas | Cap Ceramic 0.0033uF 200V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/02-1249) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7348 / $0.7866 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 53 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | CAP,CERAMIC,3.3NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 42 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC,3.3NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 42 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
M39014/02-1249
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX332KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8700 | Buy Now |
Part Details for M39014/02-1249
M39014/02-1249 CAD Models
M39014/02-1249 Part Data Attributes
|
M39014/02-1249
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1249
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1249
This table gives cross-reference parts and alternative options found for M39014/02-1249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C062K332K2X5CA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | M39014/02-1249 vs C062K332K2X5CA7305 |
CKR06BX332KS | Kyocera AVX Components | $1.4999 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1249 vs CKR06BX332KS |
CK06BX332KAMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | M39014/02-1249 vs CK06BX332KAMMO |
M39014/021329 | Kyocera AVX Components | $0.3938 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | M39014/02-1249 vs M39014/021329 |
MIL-PRF-39014/021249 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/02-1249 vs MIL-PRF-39014/021249 |
M39014/021289V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | M39014/02-1249 vs M39014/021289V |
M39014/021209V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1249 vs M39014/021209V |
M39014/021209 | Kyocera AVX Components | $0.3625 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1249 vs M39014/021209 |
M39014/021249V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1249 vs M39014/021249V |
M39014/02-1289 | Kyocera AVX Components | $1.0000 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1249 vs M39014/02-1289 |