M39014/02-1237V
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED

Overview of M39014/02-1237V by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for M39014/02-1237V by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M39014/02-1237V
Avnet Americas Cap Ceramic 0.27uF 50V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1237V) RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 58 $3.1953
  • 60 $3.1090
  • 2,900 $2.7635
  • 5,800 $2.6772
$2.6772 / $3.1953 Buy Now
Quest Components CAPACITOR, CERAMIC, 50 V, BX, 0.27 uF, THROUGH HOLE MOUNT 123
  • 1 $2.4425
  • 39 $1.4655
  • 103 $1.3190
$1.3190 / $2.4425 Buy Now
DISTI # M39014/02-1237V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX274KMV Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 50
In Stock
  • 50 $2.8600
  • 100 $2.8100
  • 500 $2.7500
$2.7500 / $2.8600 Buy Now

CAD Models for M39014/02-1237V by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/02-1237V by KEMET Corporation

M39014/02-1237V
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014/02
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. M39014/02-1237V
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/02-1237V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/02-1237V by KEMET Corporation

  • Please alert me when M39014/02-1237V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/02-1237V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/02-1237V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/02-1237V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/02-1237V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/02-1237V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: