Part Details for M39014/02-1215TR2 by Kyocera AVX Components
Overview of M39014/02-1215TR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/02-1215TR2
M39014/02-1215TR2 CAD Models
M39014/02-1215TR2 Part Data Attributes
|
M39014/02-1215TR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1215TR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39014/01 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1215TR2
This table gives cross-reference parts and alternative options found for M39014/02-1215TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1215TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1255VTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1255VTR2 |
M39014/02-1215VTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1215VTR1 |
M39014/02-1335TR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.0068uF, 2909 | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1335TR1 |
M39014/02-1295TR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1295TR1 |
M39014/02-1295VTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1295VTR2 |
M39014/02-1255TR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1255TR1 |
M39014/02-1295TR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1295TR2 |
M39014/02-1335VTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1335VTR2 |
M39014/02-1255VTR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.0068uF, 2909 | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1255VTR1 |
M39014/02-1335TR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 2909, | Kyocera AVX Components | M39014/02-1215TR2 vs M39014/02-1335TR2 |