Part Details for M39014/011589V by Kyocera AVX Components
Overview of M39014/011589V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/011589V
M39014/011589V CAD Models
M39014/011589V Part Data Attributes
|
M39014/011589V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/011589V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/011589V
This table gives cross-reference parts and alternative options found for M39014/011589V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011589V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK0556NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.056uF, 1919, | EXXELIA Group | M39014/011589V vs CK0556NF10%50VB |
CK05W56NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.056uF, 1919, | EXXELIA Group | M39014/011589V vs CK05W56NF10%50V |
M39014/01-1509V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011589V vs M39014/01-1509V |
MIL-PRF-39014/011469 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/011589V vs MIL-PRF-39014/011469 |
CKR05BX563KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011589V vs CKR05BX563KR |
MIL-PRF-39014/230369 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/011589V vs MIL-PRF-39014/230369 |
CKR04BX563KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011589V vs CKR04BX563KS |
CK05W56NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.056uF, 1919, | EXXELIA Group | M39014/011589V vs CK05W56NF10%50VB |
CKR04BX563KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011589V vs CKR04BX563KR |
M39014/01-1549V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011589V vs M39014/01-1549V |