Part Details for M39014/011571 by Kyocera AVX Components
Overview of M39014/011571 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/011571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1571
|
Avnet Americas | Cap Ceramic 0.0056uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/01-1571) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.7839 / $0.8392 | Buy Now |
Part Details for M39014/011571
M39014/011571 CAD Models
M39014/011571 Part Data Attributes
|
M39014/011571
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/011571
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/011571
This table gives cross-reference parts and alternative options found for M39014/011571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/011531V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | M39014/011571 vs M39014/011531V |
CKR05BX562KP | Kyocera AVX Components | $1.3489 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs CKR05BX562KP |
M39014/011451V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs M39014/011451V |
M39014/01-1571 | Kyocera AVX Components | $1.4706 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs M39014/01-1571 |
M39014/01-1451 | Kyocera AVX Components | $1.3489 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs M39014/01-1451 |
CKR04BX562KR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs CKR04BX562KR |
M39014/01-1491 | Kyocera AVX Components | $1.3489 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs M39014/01-1491 |
M39014/01-1531V | Kyocera AVX Components | $1.3489 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs M39014/01-1531V |
MIL-PRF-39014/011451 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/011571 vs MIL-PRF-39014/011451 |
M39014/01-1491V | Kyocera AVX Components | $1.3487 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011571 vs M39014/01-1491V |