Part Details for M39014/011241 by Vishay Intertechnologies
Overview of M39014/011241 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/011241
M39014/011241 CAD Models
M39014/011241 Part Data Attributes
|
M39014/011241
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39014/011241
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 200V, 0.00001uF, 1909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel Available | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 4.8 mm | |
Manufacturer Series | M39014/01 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | M39014/01 | |
Size Code | 1909 | |
Terminal Pitch | 5.1 mm | |
Width | 2.3 mm |