Part Details for M39014/01-1553V by KEMET Corporation
Overview of M39014/01-1553V by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1553V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2187-ND
|
DigiKey | CAP CER 0.1UF 50V 10% RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bag |
940 In Stock |
|
$0.5622 / $1.8600 | Buy Now |
DISTI #
C056T104K5X5CR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk - Bulk (Alt: C056T104K5X5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 723 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 50 V, BX, 0.1 UF, THROUGH HOLE MOUNT | 20 |
|
$1.2750 / $2.0400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, BX, 0.1 UF, THROUGH HOLE MOUNT | 1 |
|
$0.9275 | Buy Now |
DISTI #
M39014/01-1553V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KRV Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$0.7000 / $0.8700 | Buy Now |
Part Details for M39014/01-1553V
M39014/01-1553V CAD Models
M39014/01-1553V Part Data Attributes
|
M39014/01-1553V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1553V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1553V
This table gives cross-reference parts and alternative options found for M39014/01-1553V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1553V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/011553 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | M39014/01-1553V vs M39014/011553 |
CKR05BX104KM | Kyocera AVX Components | $1.8997 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1553V vs CKR05BX104KM |
CK05BX104KAMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | M39014/01-1553V vs CK05BX104KAMMO |
M39014/01-1513 | Kyocera AVX Components | $1.9221 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1553V vs M39014/01-1513 |
CK05W100NF10%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.1uF, 1919, | M39014/01-1553V vs CK05W100NF10%50VB |
MIL-PRF-39014/230073 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1553V vs MIL-PRF-39014/230073 |
M39014/01-1553V | Kyocera AVX Components | $1.9221 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1553V vs M39014/01-1553V |
M39014/011553V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | M39014/01-1553V vs M39014/011553V |
M39014/01-1593V | KEMET Corporation | $1.0959 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1553V vs M39014/01-1593V |
C052T104K5X5CP7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/01-1553V vs C052T104K5X5CP7301 |