There are no models available for this part yet.
Overview of M39014/01-1551V by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1551V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1551VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1551V-EVB | Renesas Electronics Corporation | SLG59M1551V Evaluation Board |
CAD Models for M39014/01-1551V by Cornell Dubilier Electronics Inc
Part Data Attributes for M39014/01-1551V by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 1909
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Length
|
4.8 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39014/01
|
Series
|
CKR
|
Size Code
|
1909
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Pitch
|
5.1 mm
|
Width
|
2.3 mm
|
Alternate Parts for M39014/01-1551V
This table gives cross-reference parts and alternative options found for M39014/01-1551V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1551V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1591V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1909, | Cornell Dubilier Electronics Inc | M39014/01-1551V vs M39014/01-1591V |