Part Details for M39014/01-1548 by KEMET Corporation
Overview of M39014/01-1548 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21548GJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F21548EJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F21548GKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for M39014/01-1548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8368
|
Newark | Cap, 0.047Uf, 50V, Mlcc, Radial, Capacitance:0.047Μf, Voltage Rating:50V, Product Range:Ckr05 Series, Mil-Prf-39014/01, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Rohs Compliant: No |Kemet M39014/01-1548 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$1.2300 / $2.8600 | Buy Now |
DISTI #
M39014/01-1548
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/01-1548) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0196 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 20±% | 1604 |
|
$0.5695 / $1.3560 | Buy Now |
Part Details for M39014/01-1548
M39014/01-1548 CAD Models
M39014/01-1548 Part Data Attributes
|
M39014/01-1548
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1548
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1548
This table gives cross-reference parts and alternative options found for M39014/01-1548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05W47NF20%50VB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919, | EXXELIA Group | M39014/01-1548 vs CK05W47NF20%50VB |
M39014/011468 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs M39014/011468 |
CKR05BX473MR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs CKR05BX473MR |
M39014/01-1548V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs M39014/01-1548V |
M39014/01-1508 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1548 vs M39014/01-1508 |
MIL-PRF-39014/230168 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1548 vs MIL-PRF-39014/230168 |
M39014/01-1508V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs M39014/01-1508V |
M39014/011508 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs M39014/011508 |
MIL-PRF-39014/230068 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1548 vs MIL-PRF-39014/230068 |
MIL-PRF-39014/011548 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1548 vs MIL-PRF-39014/011548 |