Part Details for M39014/01-1542V by KEMET Corporation
Overview of M39014/01-1542V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1542V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1542V
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 20% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1542V) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, BX, 0.022 uF, THROUGH HOLE MOUNT | 1098 |
|
$0.3150 / $0.7560 | Buy Now |
DISTI #
M39014/01-1542V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX223MRV Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.6700 | Buy Now |
Part Details for M39014/01-1542V
M39014/01-1542V CAD Models
M39014/01-1542V Part Data Attributes
|
M39014/01-1542V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1542V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1542V
This table gives cross-reference parts and alternative options found for M39014/01-1542V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1542V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T223M5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs C056T223M5X5CP |
CKR05BX223MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs CKR05BX223MP |
C056K223M5X5CA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs C056K223M5X5CA |
C056T223M5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs C056T223M5X5CM |
CKR05BX223MMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs CKR05BX223MMV |
C056T223M5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1542V vs C056T223M5X5CR7301 |
M39014/01-1542 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs M39014/01-1542 |
M39014/01-1582V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs M39014/01-1582V |
M39014/01-1462V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1542V vs M39014/01-1462V |