Part Details for M39014/01-1503 by Kyocera AVX Components
Overview of M39014/01-1503 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1503AGC(S)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
5X1503S-000NLGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
UPD78F1503AGC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for M39014/01-1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4750
|
Newark | Capacitor, ceramic,27000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1503 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7780 / $1.3500 | Buy Now |
DISTI #
478-M39014/01-1503-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1828 | Buy Now |
DISTI #
M39014/01-1503
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1503) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 4002500 Factory Stock |
|
RFQ | |
|
Future Electronics | M39014 Series 0.027 uF 50 V ±10 % LS=5.08 mm Radial Military Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.1600 / $1.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 305 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 244 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 244 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 13 |
|
$228.5744 / $250.0033 | Buy Now |
DISTI #
M39014/01-1503
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX273KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9800 / $1.1400 | Buy Now |
Part Details for M39014/01-1503
M39014/01-1503 CAD Models
M39014/01-1503 Part Data Attributes
|
M39014/01-1503
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1503
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1503
This table gives cross-reference parts and alternative options found for M39014/01-1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/011503 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1503 vs M39014/011503 |
M39014/011543V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1503 vs M39014/011543V |
M39014/01-1583 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1503 vs M39014/01-1583 |
CKR05BX273KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1503 vs CKR05BX273KP |
CK0527NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.027uF, 1919, | EXXELIA Group | M39014/01-1503 vs CK0527NF10%50VB |
MIL-PRF-39014/230263 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1503 vs MIL-PRF-39014/230263 |
MIL-PRF-39014/011503 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1503 vs MIL-PRF-39014/011503 |
M39014/011583 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1503 vs M39014/011583 |
CKR04BX273KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1503 vs CKR04BX273KS |
CK05W27NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.027uF, 1919, | EXXELIA Group | M39014/01-1503 vs CK05W27NF10%50VB |