Part Details for M39014/01-1497 by Kyocera AVX Components
Overview of M39014/01-1497 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114976-N050002LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10114976-P020002LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. |
Price & Stock for M39014/01-1497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1497
|
Avnet Americas | MR EST. REL. - Bulk (Alt: M39014/01-1497) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 5 | 11 |
|
$1.1250 | Buy Now |
|
Quest Components | CAP,CERAMIC,12NF,50VDC,10-% TOL,10+% TOL,BX-TC CODE | 8 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,12NF,50VDC,10-% TOL,10+% TOL,BX-TC CODE | 8 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for M39014/01-1497
M39014/01-1497 CAD Models
M39014/01-1497 Part Data Attributes
|
M39014/01-1497
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1497
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1497
This table gives cross-reference parts and alternative options found for M39014/01-1497. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1497, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK05W12NF10%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.012uF, 1919, | M39014/01-1497 vs CK05W12NF10%50VB |
M39014/01-1577V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1497 vs M39014/01-1577V |
M39014/011457 | Kyocera AVX Components | $0.3465 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | M39014/01-1497 vs M39014/011457 |
M39014/01-1577 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1497 vs M39014/01-1577 |
M39014/01-1537 | Kyocera AVX Components | $1.3522 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1497 vs M39014/01-1537 |
MIL-PRF-39014/011537 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1497 vs MIL-PRF-39014/011537 |
M39014/011497V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1497 vs M39014/011497V |
CK0512NF10%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.012uF, 1919, | M39014/01-1497 vs CK0512NF10%50VB |
MIL-PRF-39014/230057 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1497 vs MIL-PRF-39014/230057 |
CKR05BX123KR | Kyocera AVX Components | $1.3609 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1497 vs CKR05BX123KR |