Part Details for M39014/01-1338V by Kyocera AVX Components
Results Overview of M39014/01-1338V by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1338V Information
M39014/01-1338V by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/01-1338V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4564
|
Newark | Capacitor, ceramic,82Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1338V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6300 | Buy Now |
DISTI #
478-M39014/01-1338V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3747 | Buy Now |
DISTI #
M39014/01-1338V
|
Avnet Americas | Cap Ceramic 82pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/01-1338V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4402 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 64 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC,82PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 80 |
|
$0.4680 / $0.7800 | Buy Now |
|
Quest Components | CAP,CERAMIC,82PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 51 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,82PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 51 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for M39014/01-1338V
M39014/01-1338V CAD Models
M39014/01-1338V Part Data Attributes
|
M39014/01-1338V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1338V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1338V
This table gives cross-reference parts and alternative options found for M39014/01-1338V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1338V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/011338V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | M39014/01-1338V vs M39014/011338V |
M39014/011298V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | M39014/01-1338V vs M39014/011298V |
CKR05BX820KP | Kyocera AVX Components | $1.7044 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1338V vs CKR05BX820KP |
M39014/01-1258V | Kyocera AVX Components | $1.7044 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1338V vs M39014/01-1258V |
CKR04BX820KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1338V vs CKR04BX820KM |
MIL-PRF-39014/230118 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1338V vs MIL-PRF-39014/230118 |
MIL-PRF-39014/230018 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1338V vs MIL-PRF-39014/230018 |
M39014/011218V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1338V vs M39014/011218V |
M39014/011338 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | M39014/01-1338V vs M39014/011338 |
CK05BX820K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1338V vs CK05BX820K |