Part Details for M39014/01-1277 by KEMET Corporation
Overview of M39014/01-1277 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m | |
LTC1277ISW#TRPBF | Analog Devices | 12-B, 10mW, 100ksps ADCs w/ 1µ | |
LTC1277ISW#PBF | Analog Devices | 12-B, 10mW, 100ksps ADCs w/ 1µ |
Price & Stock for M39014/01-1277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9659
|
Newark | Cap 0.001Uf 200Vdc X7R 10% Rdl 5.08Mm 0.1% Rohs Compliant: No |Kemet M39014/01-1277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1001-2046-ND
|
DigiKey | CAP CER 1000PF 200V 10% RADIAL Min Qty: 300 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7751 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 71 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 121 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 95 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 56 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 56 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 34 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 5 |
|
$1.0048 / $1.2560 | Buy Now |
DISTI #
M39014/01-1277
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX102KP Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6810 | Buy Now |
Part Details for M39014/01-1277
M39014/01-1277 CAD Models
M39014/01-1277 Part Data Attributes
|
M39014/01-1277
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1277
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1277
This table gives cross-reference parts and alternative options found for M39014/01-1277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX102KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1277 vs CKR05BX102KS |
MIL-PRF-39014/230037 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1277 vs MIL-PRF-39014/230037 |
M39014/01-1357V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1277 vs M39014/01-1357V |
MIL-PRF-39014/230237 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1277 vs MIL-PRF-39014/230237 |
MIL-PRF-39014/011277 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1277 vs MIL-PRF-39014/011277 |
M39014/01-1237V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1277 vs M39014/01-1237V |
C052K102K2X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1277 vs C052K102K2X5CA7317 |
M39014/011277V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1277 vs M39014/011277V |
CKR04BX102KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1277 vs CKR04BX102KR |
M39014/011237 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1277 vs M39014/011237 |