Part Details for M39014/01-1241TR by KEMET Corporation
Overview of M39014/01-1241TR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1241TR
M39014/01-1241TR CAD Models
M39014/01-1241TR Part Data Attributes:
|
M39014/01-1241TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1241TR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1241TR
This table gives cross-reference parts and alternative options found for M39014/01-1241TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1241TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05BX100KAMMO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1241TR vs CK05BX100KAMMO |
CKR04BX100KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1241TR vs CKR04BX100KM |
C052K100K2X5CA7305 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1241TR vs C052K100K2X5CA7305 |
CKR04BX100KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1241TR vs CKR04BX100KP |
CKR04BX100KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1241TR vs CKR04BX100KR |
CKR05BX100KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1241TR vs CKR05BX100KP |
C056T100K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1241TR vs C056T100K2X5CR7301 |
CKR05BX100KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1241TR vs CKR05BX100KM |
C052K100K2X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1241TR vs C052K100K2X5CA7317 |
M39014/01-1201TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1241TR vs M39014/01-1201TR |