Part Details for M39014/01-1241 by Kyocera AVX Components
Overview of M39014/01-1241 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71241AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71241AN50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
F1241EVS | Renesas Electronics Corporation | Evaluation Board for F1241 Dual Intermediate Frequency Digital Variable Gain Amplifier |
Price & Stock for M39014/01-1241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1342
|
Newark | Cap 10Pf 200Vdc X7R 10% Rdl 5.08Mm 0.1% Rohs Compliant: No |Kyocera Avx M39014/01-1241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 / $2.5100 | Buy Now |
DISTI #
53J4304
|
Newark | Capacitor, ceramic,10Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1241 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 / $1.4300 | Buy Now |
DISTI #
478-M39014/01-1241-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2996 | Buy Now |
DISTI #
M39014/01-1241
|
Avnet Americas | Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 500600 Factory Stock |
|
$0.7785 / $0.8247 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 217 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC,10PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 217 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,10PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 173 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,10PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 9 |
|
$1.2988 / $1.6235 | Buy Now |
DISTI #
M39014/01-1241
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX100KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1100 | Buy Now |
Part Details for M39014/01-1241
M39014/01-1241 CAD Models
M39014/01-1241 Part Data Attributes
|
M39014/01-1241
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1241
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1241
This table gives cross-reference parts and alternative options found for M39014/01-1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C056T100K2X5CR7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/01-1241 vs C056T100K2X5CR7301 |
M39014/011321 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1241 vs M39014/011321 |
MIL-PRF-39014/230301 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1241 vs MIL-PRF-39014/230301 |
C052T100K2X5CP7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/01-1241 vs C052T100K2X5CP7301 |
M39014/011281V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1241 vs M39014/011281V |
M39014/011201V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1241 vs M39014/011201V |
CK05BX100KAMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1241 vs CK05BX100KAMMO |
M39014/011321V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1241 vs M39014/011321V |
CKR05BX100KP | Kyocera AVX Components | $1.5413 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1241 vs CKR05BX100KP |
C052T100K2X5CR7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/01-1241 vs C052T100K2X5CR7301 |