Part Details for M39014/01-1239TR by Cornell Dubilier Electronics Inc
Overview of M39014/01-1239TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1239TR
M39014/01-1239TR CAD Models
M39014/01-1239TR Part Data Attributes
|
M39014/01-1239TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1239TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1239TR
This table gives cross-reference parts and alternative options found for M39014/01-1239TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1239TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041C122KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1239TR vs MR041C122KTTTR2 |
MR041C122KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1239TR vs MR041C122KTATR2 |
VK20BY122KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M39014/01-1239TR vs VK20BY122KBR |
MR041C122KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1239TR vs MR041C122KTATRX |
C321C122K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/01-1239TR vs C321C122K1R5CA |
LCAX7RITR122K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/01-1239TR vs LCAX7RITR122K |
VK20BY122KB | CAPACITOR, CERAMIC, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M39014/01-1239TR vs VK20BY122KB |
C056T122K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1239TR vs C056T122K1X5CRV |
C056K122K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1239TR vs C056K122K1X5CSV |
RPE132X7R122K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M39014/01-1239TR vs RPE132X7R122K100VA |