Part Details for M39014/01-1207 by Kyocera AVX Components
Overview of M39014/01-1207 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
R5F21207JFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21207KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray |
Price & Stock for M39014/01-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4203
|
Newark | Capacitor, ceramic,22Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1207 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5800 | Buy Now |
DISTI #
478-M39014/01-1207-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4368 | Buy Now |
DISTI #
M39014/01-1207
|
Avnet Americas | Cap Ceramic 22pF 200V X7R 10% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 500500 Factory Stock |
|
$0.8606 / $0.9118 | Buy Now |
DISTI #
V37:1799_10749968
|
Arrow Electronics | Cap Ceramic 22pF 200V BX 10% Radial 5.08mm (1%FR) 125°C Bag RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Date Code: 2333 | Americas - 800 |
|
$1.2398 / $1.4256 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 22 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 200V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.000022UF, THROUGH HOLE MOUNT | 94 |
|
$0.8118 / $1.6235 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 200V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.000022UF, THROUGH HOLE MOUNT | 17 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 200V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.000022UF, THROUGH HOLE MOUNT | 17 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
M39014/01-1207
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX220KM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.4400 | Buy Now |
Part Details for M39014/01-1207
M39014/01-1207 CAD Models
M39014/01-1207 Part Data Attributes
|
M39014/01-1207
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1207
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1207
This table gives cross-reference parts and alternative options found for M39014/01-1207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-39014/230107 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1207 vs MIL-PRF-39014/230107 |
M39014/01-1327 | Kyocera AVX Components | $1.7777 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/01-1327 |
M39014/01-1247 | Kyocera AVX Components | $1.7015 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/01-1247 |
M39014/01-1287V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/01-1287V |
M39014/011327V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/011327V |
CKR04BX220KR | Kyocera AVX Components | $2.9988 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs CKR04BX220KR |
M39014/01-1247V | Kyocera AVX Components | $1.7015 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/01-1247V |
CK05BX220K | Kyocera AVX Components | $1.1002 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs CK05BX220K |
M39014/01-1287V | Kyocera AVX Components | $1.7015 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/01-1287V |
M39014/01-1287 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1207 vs M39014/01-1287 |