Part Details for M39012/59-3007 by Midwest Microwave
Overview of M39012/59-3007 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Part Details for M39012/59-3007
M39012/59-3007 CAD Models
M39012/59-3007 Part Data Attributes
|
M39012/59-3007
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/59-3007
Midwest Microwave
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Category CO2 Kg | 3.89 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/59-3007
This table gives cross-reference parts and alternative options found for M39012/59-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/59-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/59-3007 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack | TE Connectivity | M39012/59-3007 vs M39012/59-3007 |
2034-8007-92 | 2034-8007-92 | TE Connectivity | M39012/59-3007 vs 2034-8007-92 |