M39012/56B3119
Description: CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING

Overview of M39012/56B3119 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for M39012/56B3119 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39012/56B3119 by TE Connectivity

M39012/56B3119
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
0.67 inch
Body Length
1.375 inch
Body/Shell Style
PLUG
Cable Types
RG 316, RG 174, RG 188, RG 188A
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Resistance
4 mΩ
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.06 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
12.4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
STAINLESS STEEL
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.15
Want to compare parts?
  1. M39012/56B3119
    TE Connectivity
    CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING
    VS

Related Parts for M39012/56B3119

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39012/56B3119 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39012/56B3119 by TE Connectivity

Select Manufacturer
Which Manufacturer of M39012/56B3119 would you like to use for your alert(s)?
  • Please alert me when M39012/56B3119 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39012/56B3119 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39012/56B3119 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39012/56B3119 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39012/56B3119.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39012/56B3119 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: