Part Details for M39012/56-3129 by TE Connectivity
Overview of M39012/56-3129 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-129-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions | |
69173-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
10133129-003LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header, 25S+10P, Guide Pocket with screw mount |
Price & Stock for M39012/56-3129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052207-1
|
TTI | RF Connectors / Coaxial Connectors 2037 8129 92 Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$89.5500 | Buy Now |
Part Details for M39012/56-3129
M39012/56-3129 CAD Models
M39012/56-3129 Part Data Attributes
|
M39012/56-3129
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/56-3129
TE Connectivity
RF SMA Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.657 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/56-3129
This table gives cross-reference parts and alternative options found for M39012/56-3129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/56-3129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052092-1 | 2037 5056 00 | TE Connectivity | M39012/56-3129 vs 1052092-1 |
M39012/56-3129 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/56-3129 vs M39012/56-3129 |
2037-8029-92 | 2037-8029-92 | TE Connectivity | M39012/56-3129 vs 2037-8029-92 |
2037-5056-00 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | M39012/56-3129 vs 2037-5056-00 |
1052177-1 | 2037 8029 92 | TE Connectivity | M39012/56-3129 vs 1052177-1 |