Part Details for M39012/55-3007 by TE Connectivity
Overview of M39012/55-3007 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-3007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051759-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Solder ST Gold - Bulk (Alt: 1051759-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1606 / $31.4814 | Buy Now |
|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant | 0 |
|
$22.7800 / $64.0400 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP, PLUG | 16 |
|
$39.6000 / $44.0000 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant | 0 |
|
$22.7800 / $64.0400 | Buy Now |
Part Details for M39012/55-3007
M39012/55-3007 CAD Models
M39012/55-3007 Part Data Attributes:
|
M39012/55-3007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3007
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 174/U, RG 316/U | |
Body Depth | 0.722 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 316, RG 174, RG 188, RG 188A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.578 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for M39012/55-3007
This table gives cross-reference parts and alternative options found for M39012/55-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051759-1 | 2031 8007 92 | TE Connectivity | M39012/55-3007 vs 1051759-1 |