Part Details for M39012/03-0501 by Delta Electronics Inc
Overview of M39012/03-0501 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for M39012/03-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEEM39012/03-0501
|
Heilind Electronics | Americas - 194 in Stock |
|
$24.9178 / $33.6390 | Buy Now | |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | 6 |
|
$24.2126 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | 4 |
|
$64.4946 / $67.8890 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | 1 |
|
$67.8890 | Buy Now |
DISTI #
DEEM39012/03-0501
|
Interstate Connecting Components | 45 |
|
$24.9178 / $33.6390 | Buy Now | |
|
CDM Electronics | N BULKHEAD JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.9100 / $60.6300 | RFQ |
Part Details for M39012/03-0501
M39012/03-0501 CAD Models
M39012/03-0501 Part Data Attributes
|
M39012/03-0501
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/03-0501
Delta Electronics Inc
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |