Part Details for M39012/01-0503 by Amphenol Corporation
Overview of M39012/01-0503 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62997128
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$24.2246 / $35.8720 | Buy Now |
DISTI #
82-4427
|
TTI | RF Connectors / Coaxial Connectors N ST PLUG RG142/400 M39012/01-0503 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$19.3500 / $26.9500 | Buy Now |
Part Details for M39012/01-0503
M39012/01-0503 CAD Models
M39012/01-0503 Part Data Attributes:
|
M39012/01-0503
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/01-0503
Amphenol Corporation
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.45 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142/U, RG-400/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insertion Loss | 0.55 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for M39012/01-0503
This table gives cross-reference parts and alternative options found for M39012/01-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/01-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0503 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | M39012/01-0503 vs M39012/01-0503 |
M39012/01-0503 | RF N Connector, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | M39012/01-0503 vs M39012/01-0503 |