Part Details for M39010/17AR10KR by Gowanda Electronics Corporation
Overview of M39010/17AR10KR by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/17AR10KR
M39010/17AR10KR CAD Models
M39010/17AR10KR Part Data Attributes
|
M39010/17AR10KR
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M39010/17AR10KR
Gowanda Electronics Corporation
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, SMD, 5225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 2.245 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |
Alternate Parts for M39010/17AR10KR
This table gives cross-reference parts and alternative options found for M39010/17AR10KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/17AR10KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER5025S-100KR | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, SMD, 5225, CHIP | Gowanda Electronics Corporation | M39010/17AR10KR vs ER5025S-100KR |
M39010/17AR10KP | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, SMD, 5225, CHIP | Gowanda Electronics Corporation | M39010/17AR10KR vs M39010/17AR10KP |
M39010/17AR10KM | General Purpose Inductor, | Gowanda Electronics Corporation | M39010/17AR10KR vs M39010/17AR10KM |