Part Details for M39010/17A120KP by Gowanda Electronics Corporation
Overview of M39010/17A120KP by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/17A120KP
M39010/17A120KP CAD Models
M39010/17A120KP Part Data Attributes
|
M39010/17A120KP
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M39010/17A120KP
Gowanda Electronics Corporation
General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 5225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |
Alternate Parts for M39010/17A120KP
This table gives cross-reference parts and alternative options found for M39010/17A120KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/17A120KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/17A120KM | General Purpose Inductor, | Gowanda Electronics Corporation | M39010/17A120KP vs M39010/17A120KM |
ER5025S-122KR | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 5225, CHIP | Gowanda Electronics Corporation | M39010/17A120KP vs ER5025S-122KR |
ER5025S-122KM | General Purpose Inductor, | Gowanda Electronics Corporation | M39010/17A120KP vs ER5025S-122KM |
M39010/17A120KR | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 5225, CHIP | Gowanda Electronics Corporation | M39010/17A120KP vs M39010/17A120KR |