M39010/09A7R5JM
Description: General Purpose Inductor, 7.5uH, 5%, 1 Element, Iron-Core,

Overview of M39010/09A7R5JM by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for M39010/09A7R5JM by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39010/09A7R5JM by Gowanda Electronics Corporation

M39010/09A7R5JM
Gowanda Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Axial
Core Material
POWERED IRON
DC Resistance
2.7 Ω
Inductance-Nom (L)
7.5 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.546 mm
Lead Length
41.3 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.67 mm
Package Length
6.6 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.155 A
Reference Standard
M39010/09
Self Resonance Frequency
55 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 7.9MHZ
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. M39010/09A7R5JM
    Gowanda Electronics Corporation
    General Purpose Inductor, 7.5uH, 5%, 1 Element, Iron-Core,
    VS

Alternate Parts for M39010/09A7R5JM

This table gives cross-reference parts and alternative options found for M39010/09A7R5JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/09A7R5JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ER10M751JR General Purpose Inductor Gowanda Electronics Corporation M39010/09A7R5JM vs ER10M751JR
M39010/09A7R5JP General Purpose Inductor Gowanda Electronics Corporation M39010/09A7R5JM vs M39010/09A7R5JP
ER10M751JM General Purpose Inductor, 7.5uH, 5%, 1 Element, Iron-Core, Gowanda Electronics Corporation M39010/09A7R5JM vs ER10M751JM
M39010/09A7R5JR General Purpose Inductor Gowanda Electronics Corporation M39010/09A7R5JM vs M39010/09A7R5JR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39010/09A7R5JM by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39010/09A7R5JM by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of M39010/09A7R5JM would you like to use for your alert(s)?
  • Please alert me when M39010/09A7R5JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39010/09A7R5JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39010/09A7R5JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39010/09A7R5JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39010/09A7R5JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39010/09A7R5JM by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: