Part Details for M39010/08BR15JP by API Delevan
Overview of M39010/08BR15JP by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/08BR15JP
M39010/08BR15JP CAD Models
M39010/08BR15JP Part Data Attributes
|
M39010/08BR15JP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M39010/08BR15JP
API Delevan
General Purpose Inductor, 0.15uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.2 A | |
Reference Standard | MIL-PRF-39010/08 | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for M39010/08BR15JP
This table gives cross-reference parts and alternative options found for M39010/08BR15JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/08BR15JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/08BR15JR | General Purpose Inductor, 0.15uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | M39010/08BR15JP vs M39010/08BR15JR |
M39010/08BR15JM | General Purpose Inductor, 0.15uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | M39010/08BR15JP vs M39010/08BR15JM |