M39010/08-BR22KR
Description: General Purpose Inductor, 0.22uH, 10%, 1 Element, Phenolic-Core,

Overview of M39010/08-BR22KR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39010/08-BR22KR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39010/08-BR22KR by Vishay Intertechnologies

M39010/08-BR22KR
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Cylindrical
Core Material
Phenolic
DC Resistance
0.14 Ω
Inductance-Nom (L)
0.22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
Lead Length
36.52 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.41 mm
Package Length
6.35 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
25
Rated Current-Max
1.025 A
Self Resonance Frequency
510 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. M39010/08-BR22KR
    Vishay Intertechnologies
    General Purpose Inductor, 0.22uH, 10%, 1 Element, Phenolic-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39010/08-BR22KR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39010/08-BR22KR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39010/08-BR22KR would you like to use for your alert(s)?
  • Please alert me when M39010/08-BR22KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39010/08-BR22KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39010/08-BR22KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39010/08-BR22KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39010/08-BR22KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39010/08-BR22KR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: