M39010/06B4R7JM
Description: General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED

Overview of M39010/06B4R7JM by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39010/06B4R7JM by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39010/06B4R7JM by API Delevan

M39010/06B4R7JM
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
PHENOLIC
DC Resistance
2.6 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
36.53 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.96 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
33
Rated Current-Max
0.26 A
Reference Standard
MIL-PRF-39010/06
Self Resonance Frequency
90 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
5%
Want to compare parts?
  1. M39010/06B4R7JM
    API Delevan
    General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
    VS

Alternate Parts for M39010/06B4R7JM

This table gives cross-reference parts and alternative options found for M39010/06B4R7JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/06B4R7JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550-3640-37-01-36-LF General Purpose Inductor Cambion Electronics Ltd M39010/06B4R7JM vs 550-3640-37-01-36-LF
ER1537-28JS General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, API Delevan M39010/06B4R7JM vs ER1537-28JS
ER1537-28JR General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan M39010/06B4R7JM vs ER1537-28JR
1537R-28J General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan M39010/06B4R7JM vs 1537R-28J
550-3640-37-01-00-LF General Purpose Inductor Cambion Electronics Ltd M39010/06B4R7JM vs 550-3640-37-01-00-LF
550-3640-37-01-00 General Purpose Inductor, 4.7uH, 5%, 1 Element, AXIAL LEADED Cambion Electronics Ltd M39010/06B4R7JM vs 550-3640-37-01-00
550-3640-37-01-36 General Purpose Inductor, 4.7uH, 5%, 1 Element, AXIAL LEADED Cambion Electronics Ltd M39010/06B4R7JM vs 550-3640-37-01-36
M39010/06B4R7JP General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan M39010/06B4R7JM vs M39010/06B4R7JP
ER1537-28JP General Purpose Inductor, 4.7uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan M39010/06B4R7JM vs ER1537-28JP
TP0410-4R7J General Purpose Inductor, 4.7uH, 5%, 1 Element TDK Corporation M39010/06B4R7JM vs TP0410-4R7J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39010/06B4R7JM by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39010/06B4R7JM by API Delevan

Select Manufacturer
Which Manufacturer of M39010/06B4R7JM would you like to use for your alert(s)?
  • Please alert me when M39010/06B4R7JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39010/06B4R7JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39010/06B4R7JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39010/06B4R7JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39010/06B4R7JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39010/06B4R7JM by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: