Part Details for M39010/04BR39KM by Gowanda Electronics Corporation
Overview of M39010/04BR39KM by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/04BR39KM
M39010/04BR39KM CAD Models
M39010/04BR39KM Part Data Attributes
|
M39010/04BR39KM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M39010/04BR39KM
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Phenolic | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.56 mm | |
Package Length | 11.91 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.7 A | |
Reference Standard | M39010/04 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for M39010/04BR39KM
This table gives cross-reference parts and alternative options found for M39010/04BR39KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/04BR39KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER18M390KP | General Purpose Inductor | Gowanda Electronics Corporation | M39010/04BR39KM vs ER18M390KP |
ER18M390KR | General Purpose Inductor | Gowanda Electronics Corporation | M39010/04BR39KM vs ER18M390KR |
ER18M390KM | General Purpose Inductor | Gowanda Electronics Corporation | M39010/04BR39KM vs ER18M390KM |