Part Details for M39010/04BR33LM by Gowanda Electronics Corporation
Overview of M39010/04BR33LM by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for M39010/04BR33LM
M39010/04BR33LM CAD Models
M39010/04BR33LM Part Data Attributes
|
M39010/04BR33LM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M39010/04BR33LM
Gowanda Electronics Corporation
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |