Part Details for M39006/31-0260H by Nissei Electric Co Ltd
Overview of M39006/31-0260H by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-260HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Part Details for M39006/31-0260H
M39006/31-0260H CAD Models
M39006/31-0260H Part Data Attributes
|
M39006/31-0260H
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0260H
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.005 mA | |
Manufacturer Series | CLR91 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/31 | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 0.036 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0260H
This table gives cross-reference parts and alternative options found for M39006/31-0260H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0260H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0172H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0260H vs M39006/25-0172H |
M39006/25-0260H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0260H vs M39006/25-0260H |
M39006/31-0084H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0260H vs M39006/31-0084H |