Part Details for M39006/31-0104 by Kyocera AVX Components
Overview of M39006/31-0104 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for M39006/31-0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/31-0104-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4680 | Buy Now |
DISTI #
M39006/31-0104
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Custom Tape W/Leader (Alt: M39006/31-0104) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$66.8538 / $73.7106 | Buy Now |
Part Details for M39006/31-0104
M39006/31-0104 CAD Models
M39006/31-0104 Part Data Attributes
|
M39006/31-0104
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0104
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1800 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 510 mΩ | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 0.69 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0104
This table gives cross-reference parts and alternative options found for M39006/31-0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191D188K008A | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, | KEMET Corporation | M39006/31-0104 vs T191D188K008A |
M39006/25-0016H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0104 vs M39006/25-0016H |
TWCE188K008CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/31-0104 vs TWCE188K008CCSZ0700 |
TWCE188K008CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/31-0104 vs TWCE188K008CCLZ0700 |
M39006/31-0016 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, | Kyocera AVX Components | M39006/31-0104 vs M39006/31-0016 |
TWCE188K008CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/31-0104 vs TWCE188K008CLLZ9000 |
136D188X9008K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/31-0104 vs 136D188X9008K3E3 |
136D188X9008K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/31-0104 vs 136D188X9008K0E3 |
M39006/31-0192 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0104 vs M39006/31-0192 |
M39006/25-0104 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0104 vs M39006/25-0104 |