Datasheets
M39006/31-0074 by:

Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF

Part Details for M39006/31-0074 by Kyocera AVX Components

Overview of M39006/31-0074 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S270KC-0074CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
R7F7010074AFP Renesas Electronics Corporation High-end In-vehicle Microcomputers for Body Applications
8N3S270KC-0074CDI Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator

Part Details for M39006/31-0074

M39006/31-0074 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/31-0074 Part Data Attributes

M39006/31-0074 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39006/31-0074 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
ESR 2990 mΩ
Length 11.51 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39006

Alternate Parts for M39006/31-0074

This table gives cross-reference parts and alternative options found for M39006/31-0074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T191A106K100AC-0200 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation M39006/31-0074 vs T191A106K100AC-0200
TWCA106K100CCSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Kyocera AVX Components M39006/31-0074 vs TWCA106K100CCSZ000H
136D106X9100C2 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/31-0074 vs 136D106X9100C2
T291A106K100PSC-0200 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation M39006/31-0074 vs T291A106K100PSC-0200
M39006/25-0162H Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/31-0074 vs M39006/25-0162H
M39006/25-0074 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/31-0074 vs M39006/25-0074
TWCA106K100SLLZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/31-0074 vs TWCA106K100SLLZ0700
M39006/31-0162 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/31-0074 vs M39006/31-0162
T191A106K100AS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation M39006/31-0074 vs T191A106K100AS
M39006/31-0250H Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/31-0074 vs M39006/31-0250H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/31-0074 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/31-0074 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M39006/31-0074 would you like to use for your alert(s)?
  • Please alert me when M39006/31-0074 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/31-0074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/31-0074 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/31-0074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/31-0074.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/31-0074 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: