Part Details for M39006/30-0390 by Vishay Intertechnologies
Overview of M39006/30-0390 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39006/30-0390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1814
|
Newark | Cap,33Uf,75Vdc,20-% Tol,20+% Tol, clr90-Milstyle |Vishay M39006/30-0390 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4500 / $47.1800 | Buy Now |
DISTI #
M39006/30-0390
|
Avnet Americas | 136D336X0075T22P - Bulk (Alt: M39006/30-0390) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4250 / $47.8554 | Buy Now |
Part Details for M39006/30-0390
M39006/30-0390 CAD Models
M39006/30-0390 Part Data Attributes
|
M39006/30-0390
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0390
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2010 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/30 | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0390
This table gives cross-reference parts and alternative options found for M39006/30-0390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0170H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | M39006/30-0390 vs M39006/22-0170H |
M39006/09-8158 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0390 vs M39006/09-8158 |
M39006/30-0170 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | M39006/30-0390 vs M39006/30-0170 |
TWCB336M075CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/30-0390 vs TWCB336M075CCLZ0700 |
TWCB336M075CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 33uF, | Kyocera AVX Components | M39006/30-0390 vs TWCB336M075CCLZ0000 |
M39006/30-0390 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | M39006/30-0390 vs M39006/30-0390 |
TWCB336M075CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, | Kyocera AVX Components | M39006/30-0390 vs TWCB336M075CCSZ000H |
M39006/22-0170 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/30-0390 vs M39006/22-0170 |
M39006/09-8363 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0390 vs M39006/09-8363 |
TWCB336M075CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 33uF, | Kyocera AVX Components | M39006/30-0390 vs TWCB336M075CCLZ000H |