Part Details for M39006/30-0025 by Nissei Electric Co Ltd
Overview of M39006/30-0025 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Part Details for M39006/30-0025
M39006/30-0025 CAD Models
M39006/30-0025 Part Data Attributes
|
M39006/30-0025
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0025
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | CLR90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/30 | |
Ripple Current | 351 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0025
This table gives cross-reference parts and alternative options found for M39006/30-0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/30-0245H | Nissei Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0025 vs M39006/30-0245H |
M39006/30-0025H | Nissei Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0025 vs M39006/30-0025H |
M39006/30-0245 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0025 vs M39006/30-0245 |
M39006/30-0465H | Nissei Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0025 vs M39006/30-0465H |
M39006/22-0465H | Nissei Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0025 vs M39006/22-0465H |
M39006/22-0025H | Nissei Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0025 vs M39006/22-0025H |