Part Details for M39006/30-0007 by Kyocera AVX Components
Overview of M39006/30-0007 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for M39006/30-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/30-0007-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3440 | Buy Now |
DISTI #
M39006/30-0007
|
Avnet Americas | CAP 140UF 6VDC 20% 7.92 X 17.88MM AXL 1% (Alt: M39006/30-0007) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$63.3247 | Buy Now |
Part Details for M39006/30-0007
M39006/30-0007 CAD Models
M39006/30-0007 Part Data Attributes
|
M39006/30-0007
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0007
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 140 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 990 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 0.105 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0007
This table gives cross-reference parts and alternative options found for M39006/30-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D147X0006F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0007 vs 136D147X0006F2E3 |
138D147X0006F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0007 vs 138D147X0006F2 |
109D147X0006F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0007 vs 109D147X0006F0 |
M39006/30-0227 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF | Kyocera AVX Components | M39006/30-0007 vs M39006/30-0227 |
M39006/22-0227 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF | Kyocera AVX Components | M39006/30-0007 vs M39006/22-0227 |
136D147X0006F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0007 vs 136D147X0006F0E3 |
109D147X0006F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0007 vs 109D147X0006F2E3 |
109D147X0006F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0007 vs 109D147X0006F2 |
M39006/22-0007 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 140uF | Kyocera AVX Components | M39006/30-0007 vs M39006/22-0007 |