There are no models available for this part yet.
Overview of M39006/25-0170H by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
87900-170HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
68020-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for M39006/25-0170H by Vishay Tansitor
Part Data Attributes for M39006/25-0170H by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.003 mA
|
Manufacturer Series
|
CLR81
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Reference Standard
|
MIL-C-39006/25
|
Ripple Current
|
700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/25-0170H
This table gives cross-reference parts and alternative options found for M39006/25-0170H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0170H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9EGA6.8UF+/-10%125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0170H vs CT9EGA6.8UF+/-10%125V |
M39006/25-0258 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0170H vs M39006/25-0258 |
CT79EA6.8MK125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0170H vs CT79EA6.8MK125V |
M39006/31-0258H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0170H vs M39006/31-0258H |
M39006/25-0170 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0170H vs M39006/25-0170 |
T295A685K125MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0170H vs T295A685K125MS |
CT4E/69FEA6.8UF10%125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/25-0170H vs CT4E/69FEA6.8UF10%125V |
CT9EGB6.810125 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0170H vs CT9EGB6.810125 |
M39006/250258 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0170H vs M39006/250258 |
CLR81685K12511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0170H vs CLR81685K12511 |