Part Details for M39006/25-0167H by Kyocera AVX Components
Overview of M39006/25-0167H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0167H
M39006/25-0167H CAD Models
M39006/25-0167H Part Data Attributes
|
M39006/25-0167H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0167H
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2760 mΩ | |
Length | 26.97 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/25-0167H
This table gives cross-reference parts and alternative options found for M39006/25-0167H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0167H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D127X0100K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0167H vs 136D127X0100K3E3 |
T291D127M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0167H vs T291D127M100RS |
M39006/31-0079H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/25-0167H vs M39006/31-0079H |
136D127X0100K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0167H vs 136D127X0100K2E3 |
136D127X0100K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0167H vs 136D127X0100K0E3 |
T291D127M100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0167H vs T291D127M100PS |
M39006/31-0167H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/25-0167H vs M39006/31-0167H |
M39006/25-0079H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0167H vs M39006/25-0079H |