There are no models available for this part yet.
Overview of M39006/25-0143 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4014-331ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL2014-332ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
CAD Models for M39006/25-0143 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39006/25-0143 by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL-DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0020
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Manufacturer Series
|
M39006/25
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39006/25
|
Ripple Current
|
1900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.38
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/25-0143
This table gives cross-reference parts and alternative options found for M39006/25-0143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0143 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/25-0143 vs M39006/25-0143 |
Related Parts for M39006/25-0143
-
M39006/25-0232Fixed Capacitors
-
M39006/25-0123Tantalum Capacitors
-
CRCW060347K0FKTAFixed Resistors
-
35023-0004Headers and Edge Type Connectors
-
JANTX1N5804Rectifier Diodes
-
MTP23P06VPower Field-Effect Transistors
-
UC1525AJSwitching Regulator or Controllers
-
NJM2904MOperational Amplifiers
-
350552-6Terminals and Terminal Blocks