Part Details for M39006/25-0095 by Kyocera AVX Components
Overview of M39006/25-0095 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for M39006/25-0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/25-0095-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8580 | Buy Now |
DISTI #
M39006/25-0095
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Custom Tape W/Leader (Alt: M39006/25-0095) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$59.6280 / $71.0567 | Buy Now |
Part Details for M39006/25-0095
M39006/25-0095 CAD Models
M39006/25-0095 Part Data Attributes
|
M39006/25-0095
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0095
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1030 mΩ | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 1.7 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0095
This table gives cross-reference parts and alternative options found for M39006/25-0095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/31-0007 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, | M39006/25-0095 vs M39006/31-0007 |
T291D228M006RS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0095 vs T291D228M006RS |
TWCE228M006CLSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 2200uF, | M39006/25-0095 vs TWCE228M006CLSZ000H |
TWCE228M006CCLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0095 vs TWCE228M006CCLZ070H |
T191D228M006A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, | M39006/25-0095 vs T191D228M006A |
TWCE228M006CLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0095 vs TWCE228M006CLLZ070H |
M39006/31-0095 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | M39006/25-0095 vs M39006/31-0095 |
TWCE228M006CCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0095 vs TWCE228M006CCSZ070H |
M39006/31-0183 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | M39006/25-0095 vs M39006/31-0183 |
T191D228M006ASC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, | M39006/25-0095 vs T191D228M006ASC-0100 |