Part Details for M39006/25-0084H by EXXELIA Group
Overview of M39006/25-0084H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for M39006/25-0084H
M39006/25-0084H CAD Models
M39006/25-0084H Part Data Attributes
|
M39006/25-0084H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0084H
EXXELIA Group
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3540 mΩ | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 324 mA | |
Surface Mount | NO | |
Tan Delta | 0.072 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0084H
This table gives cross-reference parts and alternative options found for M39006/25-0084H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0084H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B276K125RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39006/25-0084H vs T291B276K125RSC-0100 |
TWCB276K125CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, | Kyocera AVX Components | M39006/25-0084H vs TWCB276K125CCSZ000H |
T291B276K125PC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39006/25-0084H vs T291B276K125PC-0100 |
M39006/31-0260 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0084H vs M39006/31-0260 |
TWCB276K125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, | Kyocera AVX Components | M39006/25-0084H vs TWCB276K125CLSZ000H |
TWCB276K125CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0084H vs TWCB276K125CCSZ070H |
TWCB276K125CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | Kyocera AVX Components | M39006/25-0084H vs TWCB276K125CLLZ000H |
T291B276K125PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39006/25-0084H vs T291B276K125PSC-0200 |
T191B276K125AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39006/25-0084H vs T191B276K125AC-0100 |
TWCB276K125CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0084H vs TWCB276K125CLLZ900H |