Part Details for M39006/25-0045 by Vishay Intertechnologies
Overview of M39006/25-0045 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240045A20DNP#HC3 | Renesas Electronics Corporation | 2 to 4 Series Li-ion Battery Fuel Gauge IC | |
F280045PMSR | Texas Instruments | Piccolo™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB Flash, PGAs, SDFM 64-LQFP -40 to 125 | |
F280045PZSR | Texas Instruments | Piccolo™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB Flash, PGAs, SDFM 100-LQFP -40 to 125 |
Price & Stock for M39006/25-0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0045
|
Avnet Americas | 135D477X0030T32M - Bulk (Alt: M39006/25-0045) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5560 / $53.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$51.0300 | Buy Now |
DISTI #
M39006/25-0045
|
TTI | Tantalum Capacitors - Wet 470UF 30V 20% T3M Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$51.0300 | Buy Now |
Part Details for M39006/25-0045
M39006/25-0045 CAD Models
M39006/25-0045 Part Data Attributes
|
M39006/25-0045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 405 mA | |
Surface Mount | NO | |
Tan Delta | 0.64 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0045
This table gives cross-reference parts and alternative options found for M39006/25-0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0045H | Tantalum Capacitor, | EXXELIA Group | M39006/25-0045 vs M39006/25-0045H |
M39006/31-0045H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 470uF | Kyocera AVX Components | M39006/25-0045 vs M39006/31-0045H |
109D477X0030T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0045 vs 109D477X0030T0E3 |
T291C477M030PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | M39006/25-0045 vs T291C477M030PSC-0100 |
TWCD477M030CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0045 vs TWCD477M030CCLZ9000 |
T291C477M030MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | M39006/25-0045 vs T291C477M030MSC-0100 |
T291C477M030RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | M39006/25-0045 vs T291C477M030RC-0200 |
TWAD477M030CBEZ0700 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0045 vs TWAD477M030CBEZ0700 |
136D477X0030T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0045 vs 136D477X0030T2 |
TWCD477M030CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0045 vs TWCD477M030CLLZ900H |