Part Details for M39006/25-0018H by Vishay Intertechnologies
Overview of M39006/25-0018H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127400-18H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 6HP+51S+6HP Right Angle, Press Fit |
Price & Stock for M39006/25-0018H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0018H
|
Avnet Americas | 135D157X9010T12MH - Bulk (Alt: M39006/25-0018H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5811 / $28.2555 | Buy Now |
|
Future Electronics | M39006/25 Series 150 uF 10 V ±10% Axial Military Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$27.1900 / $28.5500 | Buy Now |
DISTI #
M39006/25-0018H
|
TTI | Tantalum Capacitors - Wet 150UF 10V 10% T1M Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$25.6600 / $27.7800 | Buy Now |
Part Details for M39006/25-0018H
M39006/25-0018H CAD Models
M39006/25-0018H Part Data Attributes
|
M39006/25-0018H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0018H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 351 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0018H
This table gives cross-reference parts and alternative options found for M39006/25-0018H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0018H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
138D157X9010C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0018H vs 138D157X9010C2 |
TWCA157K010CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF | Kyocera AVX Components | M39006/25-0018H vs TWCA157K010CLSZ0000 |
T291A157K010RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | M39006/25-0018H vs T291A157K010RC-0200 |
T291A157K010PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | M39006/25-0018H vs T291A157K010PSC-0200 |
TWCA157K010CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0018H vs TWCA157K010CCLZ0700 |
M39006/31-0194 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0018H vs M39006/31-0194 |
M39006/31-0018 | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0018H vs M39006/31-0018 |
TWCA157K010CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0018H vs TWCA157K010CLLZ9000 |
T291A157K010RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | M39006/25-0018H vs T291A157K010RSC-0200 |
M39006/31-0018H | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0018H vs M39006/31-0018H |