Part Details for M39006/220373 by Cornell Dubilier Electronics Inc
Overview of M39006/220373 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/220373
M39006/220373 CAD Models
M39006/220373 Part Data Attributes
|
M39006/220373
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39006/220373
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-C-39006/22 | |
Ripple Current | 518.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/220373
This table gives cross-reference parts and alternative options found for M39006/220373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/220373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT4EB50MM060V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/220373 vs CT4EB50MM060V |
DCT4E506X0060CF | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/220373 vs DCT4E506X0060CF |
TAT506M6013 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/220373 vs TAT506M6013 |
DCT4E506X0060BC | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/220373 vs DCT4E506X0060BC |
DCT4E506X0060CC | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/220373 vs DCT4E506X0060CC |
CT69FEB50MM060V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/220373 vs CT69FEB50MM060V |
M39006/22-0153 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/220373 vs M39006/22-0153 |
DCT4E506X0060BT | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/220373 vs DCT4E506X0060BT |
M39006/09-8346 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/220373 vs M39006/09-8346 |
M39006/220153 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/220373 vs M39006/220153 |